Filter Your Search
1 - 6 of 6 results
|
SN74LS541M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 18 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ROCHESTER ELECTRONICS LLC | EIAJ, SOP-20 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS541MEL
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 18 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ROCHESTER ELECTRONICS LLC | EIAJ, SOP-20 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS541M
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 18 ns | 18 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | EIAJ, SOP-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||
|
SN74LS541MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 18 ns | 18 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | EIAJ, SOP-20 | unknown | 8542.39.00.01 | SOIC | 20 | ||
|
SN74LS541MR1
onsemi
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ON SEMICONDUCTOR | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||
|
SN74LS541MR1
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 18 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 |