Filter Your Search
1 - 4 of 4 results
|
SN74LS590DR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 33 ns | 1 | 8 | YES | SOP | UP | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | TCO OUTPUT; REGISTERED OUTPUTS | 35 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AC, SOP-16 | 16 | unknown | ||||||||||||
|
SN74LS590DRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 33 ns | 33 ns | 1 | 8 | YES | SOP | 20 MHz | 45 pF | UP | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | TCO OUTPUT; REGISTERED OUTPUTS | 35 MHz | NO | 24 mA | ASYNCHRONOUS | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS590DR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 33 ns | 33 ns | 1 | 8 | YES | SOP | 20 MHz | 45 pF | UP | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | TCO OUTPUT; REGISTERED OUTPUTS | 35 MHz | NO | 24 mA | ASYNCHRONOUS | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOP-16 | 16 | unknown | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS590DRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 33 ns | 33 ns | 1 | 8 | YES | SOP | 20 MHz | 45 pF | UP | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | TCO OUTPUT; REGISTERED OUTPUTS | 35 MHz | NO | 24 mA | ASYNCHRONOUS | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Texas Instruments |