Filter Your Search
1 - 6 of 6 results
|
SN74LS603AN3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | NO | 5 V | MEMORY CONTROLLER, DRAM | TTL | NO | NO | 64K X 1 | 1 | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.31.00.01 | ||||||||
|
SN74LS603ANP1
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 85 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.31.00.01 | |||||||||||||||||||||
|
SN74LS603ANP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 85 mA | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
SN74LS603AN1
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 85 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.31.00.01 | |||||||||||||||||||||
|
SN74LS603AN
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | NO | 5 V | MEMORY CONTROLLER, DRAM | TTL | NO | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | 20 | ||||||||
|
SN74LS603AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | NO | 5 V | MEMORY CONTROLLER, DRAM | TTL | NO | NO | 2 | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | 8542.31.00.01 |