Filter Your Search
1 - 2 of 2 results
|
SN74LS682DWE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 1 | 8 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | INVERTED | 5.25 V | 4.85 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS682DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 1 | 8 | YES | SOP | 45 pF | LS | MAGNITUDE COMPARATOR | TTL | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | INVERTED | 70 mA | 5.25 V | 4.85 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 |