Filter Your Search
1 - 6 of 6 results
![]() |
SN74LS684NSR
Texas Instruments
|
$3.9762 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 8 | 8 | YES | SOP | 45 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | WITH P = Q & P > Q OUTPUTS | 24 mA | INVERTED | 65 mA | 5.25 V | 4.85 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS684NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | WITH P = Q & P > Q OUTPUTS | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC PACKAGE-20 | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
SN74LS684NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 1 | 8 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | WITH P = Q & P > Q OUTPUTS | INVERTED | 5.25 V | 4.85 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS684NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | ||||||||||||||||||||||||||||
![]() |
SN74LS684NS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | WITH P = Q & P > Q OUTPUTS | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
SN74LS684NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 1 | 8 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | WITH P = Q & P > Q OUTPUTS | INVERTED | 5.25 V | 4.85 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 |