Filter Your Search
1 - 3 of 3 results
|
SN74LS795JDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 16 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
SN74LS795JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 16 mA | 2 | TRUE | 5 V | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||
|
SN74LS795JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 16 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 |