Filter Your Search
1 - 2 of 2 results
|
SN74LS90DG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 2 | 3 | YES | SOP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS90DG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 50 ns | 1 | 4 | YES | SOP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | Texas Instruments |