Parametric results for: SN74LV02APWG4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lv02apwg4
Select parts from the table below to compare.
Compare
Compare
SN74LV02APWG4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 V 19 ns 13 ns 4 2 YES TSSOP 50 pF NO LV/LV-A/LVX/H NOR GATE CMOS 6 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01