Filter Your Search
1 - 3 of 3 results
|
SN74LV07ADR
Texas Instruments
|
$0.1217 | Yes | Yes | Active | 2.5 V | 18 ns | 12 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | LV/LV-A/LVX/H | BUFFER | CMOS | 16 mA | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LV07ADRG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 2.5 V | 18 ns | 12 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | LV/LV-A/LVX/H | BUFFER | CMOS | 16 mA | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LV07ADRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 18 ns | 12 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | LV/LV-A/LVX/H | BUFFER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |