Filter Your Search
1 - 1 of 1 results
|
SN74LV08APWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 20 ns | 14 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 6 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 |