Filter Your Search
1 - 2 of 2 results
|
SN74LV1T04DBVRG4
Texas Instruments
|
$0.1481 | Yes | Yes | Active | 1.8 V | 13 ns | 1 | 1 | YES | LSSOP | LV/LV-A/LVX/H | INVERTER | CMOS | 8 mA | 5.5 µA | 5.5 V | 1.6 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN74LV1T04DBVR
Texas Instruments
|
$0.2083 | Yes | Yes | Active | 1.8 V | 13 ns | 6.5 ns | 1 | 1 | 1 | YES | LSSOP | 30 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 8 mA | 5.5 µA | 5.5 V | 1.6 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 5 |