Filter Your Search
1 - 1 of 1 results
|
SN74LV1T04QDCKRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 18.3 ns | 18.3 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | BUFFER | CMOS | 8 mA | 10 µA | 5.5 V | 1.6 V | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Texas Instruments |