Parametric results for: SN74LV1T126DBVR under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn74lv1t126dbvr
Select parts from the table below to compare.
Compare
Compare
SN74LV1T126DBVRG4
Texas Instruments
$0.1159 Yes Yes Active 5 V 15.5 ns 1 1 YES LSSOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 8 mA 2 TRUE 5.5 µA 5.5 V 1.6 V AUTOMOTIVE R-PDSO-G5 e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC LSSOP, compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV1T126DBVR
Texas Instruments
$0.1276 Yes Yes Active 5 V 14.5 ns 9 ns 1 1 YES LSSOP 30 pF UNIDIRECTIONAL 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 5.5 µA 5.5 V 1.6 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments