Filter Your Search
1 - 1 of 1 results
|
SN74LV373PWLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 26 ns | 22 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 8 mA | 2 | TRUE | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | 8542.39.00.01 |