Filter Your Search
1 - 1 of 1 results
![]() |
SN74LV374AZQNR
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | 23 ns | 18.5 ns | 1 | 8 | YES | VFBGA | 50 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | BGA20,4X5,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | BALL | 650 µm | BOTTOM | 1 mm | 3 mm | 4 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA20,4X5,25 | 20 | unknown | 8542.39.00.01 |