Filter Your Search
1 - 1 of 1 results
|
SN74LV4040ADRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | 28 ns | 1 | 12 | YES | SOP | 50 MHz | 50 pF | UP | NEGATIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | 125 MHz | YES | 6 mA | ASYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |