Filter Your Search
1 - 4 of 4 results
|
SN74LV4051APWR
Texas Instruments
|
$0.1799 | Yes | Yes | Active | 2.3 V | YES | 35 MHz | 180 Ω | 2.1 Ω | 28 ns | 28 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 1 | 1 | 45 dB | SEPARATE OUTPUT | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LV4051APWRG4
Texas Instruments
|
$0.2460 | Yes | Yes | Lifetime Buy | 2.3 V | YES | 35 MHz | 180 Ω | 2.1 Ω | 28 ns | 28 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 1 | 1 | 45 dB | SEPARATE OUTPUT | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LV4051APWRG3
Texas Instruments
|
Check for Price | Obsolete | 2.3 V | YES | 180 Ω | 2.1 Ω | 35 ns | 35 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 45 dB | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LV4051APWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 2.3 V | YES | 35 MHz | 180 Ω | 2.1 Ω | 28 ns | 28 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 1 | 1 | 45 dB | SEPARATE OUTPUT | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |