Filter Your Search
1 - 3 of 3 results
|
SN74LV574DBR
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 26 ns | 1 | 8 | YES | SSOP | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374; TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 2 | TRUE | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LV574DB
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 26 ns | 1 | 8 | YES | SSOP | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374; TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 2 | TRUE | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LV574DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 26 ns | 24 ns | 1 | 8 | YES | SSOP | 40 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 8 mA | 2 | TRUE | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | not_compliant | 8542.39.00.01 |