Filter Your Search
1 - 3 of 3 results
|
SN74LV595APWT
Texas Instruments
|
$0.7512 | Yes | Yes | Obsolete | 2.5 V | 27.5 ns | 1 | 8 | YES | TSSOP | 40 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 95 MHz | 16 mA | TRUE | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LV595APWTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 25.5 ns | 1 | 8 | YES | TSSOP | 40 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 45 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||
|
SN74LV595APWTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 25.5 ns | 1 | 8 | YES | TSSOP | 40 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 45 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |