Filter Your Search
1 - 4 of 4 results
|
SN74LVC08ADRG4
Texas Instruments
|
$0.1319 | Yes | Yes | Active | 1.8 V | 11.3 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 1993-04-01 | Texas Instruments | ||
|
SN74LVC08ADR
Texas Instruments
|
$0.1422 | Yes | Yes | Active | 1.8 V | 11.3 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 1993-04-01 | Texas Instruments | ||
|
SN74LVC08ADRG3
Texas Instruments
|
$0.1449 | Yes | Yes | Active | 1.8 V | 11.3 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 1993-04-01 | Texas Instruments | ||
|
SN74LVC08ADRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 11.3 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | 1993-04-01 | Texas Instruments |