Filter Your Search
1 - 2 of 2 results
![]() |
SN74LVC08ARGYR
Texas Instruments
|
$0.2129 | Yes | Yes | Active | 3.3 V | 11.3 ns | 5.5 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | S-PQCC-N14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-241BA, VQFN-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 1993-04-01 | Texas Instruments | ||
![]() |
SN74LVC08ARGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 11.3 ns | 5.5 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | S-PQCC-N14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HQCCN, LCC14/18,.14SQ,20 | 14 | compliant | 8542.39.00.01 | 1993-04-01 | Texas Instruments |