Filter Your Search
1 - 2 of 2 results
|
SN74LVC157ADBR
Texas Instruments
|
$0.2835 | Yes | Yes | Active | 1.8 V | 14 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | SSOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 1993-04-01 | Texas Instruments | ||
|
SN74LVC157ADBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 14 ns | 6.4 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.39.00.01 |