Filter Your Search
1 - 1 of 1 results
![]() |
SN74LVC161284DGGR
Texas Instruments
|
$0.8305 | Yes | Yes | Active | 3.3 V | 5 V | SCHMITT TRIGGER | 3-STATE | 8 | 19 | 8 | 40 ns | LINE TRANSCEIVER | CMOS | CONTAINS 5 DRIVERS, 4 RECEIVERS AND EIGHT BI-DIRECTIONAL LINES | NO | IEEE 1284 | 8 | 14 mA | 40 ns | 45 mA | 5.5 V | 3 V | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSS0P-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |