Parametric results for: SN74LVC16T245DGGR under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvc16t245dggr
Select parts from the table below to compare.
Compare
Compare
SN74LVC16T245DGGR
Texas Instruments
$1.7247 Yes Yes Active 1.8 V 23.8 ns 23.8 ns 2 8 YES TSSOP 15 pF BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B COMMON CONTROL 32 mA 2 TRUE 30 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments