Filter Your Search
1 - 2 of 2 results
|
SN74LVC1G3157DRLR
Texas Instruments
|
$0.1779 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, SOT-533, SOP-6 | 6 | SOT533 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC1G3157DRLR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.3 V | YES | 30 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | 1 | 1 | 57 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | ROCHESTER ELECTRONICS LLC | SFM | GREEN, PLASTIC, SOT-533, SOP-6 | 6 | SOT533 | unknown |