Filter Your Search
1 - 10 of 18 results
|
SN74LVC1G58DCKRG4
Texas Instruments
|
$0.1125 | Yes | Yes | Active | 1.8 V | 16.4 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G58DCKR
Texas Instruments
|
$0.1316 | Yes | Yes | Active | 1.8 V | 16.4 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G58DBVR
Texas Instruments
|
$0.1338 | Yes | Yes | Active | 1.8 V | 16.4 ns | 1 | 1 | YES | LSSOP | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G58DRY2
Texas Instruments
|
$0.1346 | Yes | Yes | Active | 3.3 V | 16.4 ns | 1 | 3 | YES | VSON | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 1 mm | 1.45 mm | TEXAS INSTRUMENTS INC | USON-6 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SN74LVC1G58DRYR
Texas Instruments
|
$0.1468 | Yes | Yes | Active | 3.3 V | 16.4 ns | 1 | 1 | YES | VSON | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 1 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, MO-287UFAD, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G58DSF2
Texas Instruments
|
$0.1658 | Yes | Yes | Active | 3.3 V | 16.4 ns | 1 | 3 | YES | VSON | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 400 µm | 1 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, MO-287X2AAF, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
SN74LVC1G58DSFR
Texas Instruments
|
$0.1740 | Yes | Yes | Active | 3.3 V | 16.4 ns | 1 | 1 | YES | VSON | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 400 µm | 1 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, MO-287X2AAF, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G58DRLR
Texas Instruments
|
$0.1849 | Yes | Yes | Active | 1.8 V | 16.4 ns | 1 | 1 | YES | VSOF | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT | GREEN, PLASTIC, SOT-563, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G58YZPR
Texas Instruments
|
$0.2501 | Yes | Yes | Active | 1.8 V | 16.4 ns | 1 | 3 | YES | VFBGA | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.4 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
SN74LVC1G58YEAR
Texas Instruments
|
$0.4603 | No | Obsolete | 1.8 V | 6.3 ns | 1 | YES | VFBGA | 50 pF | YES | 3-STATE | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-XBGA-B6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.4 mm | TEXAS INSTRUMENTS INC | DSBGA | MO-211EA, DSBGA-6 | 6 | not_compliant | 8542.39.00.01 | Texas Instruments |