Filter Your Search
1 - 2 of 2 results
|
SN74LVC1G66YZPR
Texas Instruments
|
$0.2854 | Yes | Yes | Active | 2.3 V | YES | 300 MHz | 20 Ω | 12 Ω | 6.5 ns | 6.9 ns | 100 mA | SPST | CMOS | NC | 1 | 1 | 42 dB | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PBGA-B5 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, WCSP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC1G66YZPR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 2.3 V | YES | 20 Ω | 6.5 ns | 6.9 ns | SPST | CMOS | 1 | 1 | 42 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PBGA-B5 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | ROCHESTER ELECTRONICS LLC | BGA | GREEN, WCSP-5 | 5 | unknown |