Parametric results for: SN74LVC257ANS under Multiplexer/Demultiplexers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74lvc257ans
Select parts from the table below to compare.
Compare
Compare
SN74LVC257ANSR
Texas Instruments
$0.3278 Yes Yes Active 3.3 V 13.5 ns 4.6 ns 4 2 2 1 YES SOP 3-STATE LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 10 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC257ANSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 13.5 ns 4.6 ns 4 2 1 YES SOP 3-STATE LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
SN74LVC257ANSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 13.5 ns 4.6 ns 4 2 1 YES SOP 3-STATE LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01