Parametric results for: SN74LVC2G04DCKR under Gates

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: sn74lvc2g04dckr
Select parts from the table below to compare.
Compare
Compare
SN74LVC2G04DCKR
Texas Instruments
$0.1811 Yes Yes Active 1.8 V 8 ns 8 ns 2 1 YES TSSOP 50 pF NO 3-STATE LVC/LCX/Z INVERTER CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC2G04DCKRG4
Texas Instruments
$0.2263 Yes Yes Active 1.8 V 8 ns 4.6 ns 2 1 YES TSSOP 50 pF NO 3-STATE LVC/LCX/Z INVERTER CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP6,.08 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC2G04DCKR
Rochester Electronics LLC
Check for Price Yes Yes Active 1.8 V 8 ns 2 1 YES TSSOP 3-STATE LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 e4 1 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ROCHESTER ELECTRONICS INC SOIC TSSOP, 6 unknown
SN74LVC2G04DCKRE4
Texas Instruments
Check for Price Yes Yes Active 1.8 V 8 ns 4.6 ns 2 1 YES TSSOP 50 pF NO 3-STATE LVC/LCX/Z INVERTER CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP6,.08 6 compliant EAR99 8542.39.00.01 Texas Instruments