Filter Your Search
1 - 3 of 3 results
|
SN74LVC2G53DCUTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | YES | 300 MHz | 30 Ω | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | COMMON OUTPUT | 10 µA | 5.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 850 µm | 2 mm | TEXAS INSTRUMENTS INC | VSSOP, TSSOP8,.12,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN74LVC2G53DCUT
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 2.3 V | YES | 300 MHz | 30 Ω | 5 Ω | 7.2 ns | 7.9 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | 50 dB | COMMON OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||
|
SN74LVC2G53DCUTE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 2.3 V | YES | 20 Ω | 5 Ω | 7.2 ns | 7.9 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 50 dB | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 5 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP, TSSOP8,.12,20 | compliant | 8542.39.00.01 | SOIC | 8 |