Filter Your Search
1 - 1 of 1 results
|
SN74LVC32ADTG4
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | 10.2 ns | 5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |