Filter Your Search
1 - 2 of 2 results
|
SN74LVC373ARGYR
Texas Instruments
|
$0.2541 | Yes | Yes | Active | 3.3 V | 8.2 ns | 6.8 ns | 8 | 8 | YES | HVQCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 10 µA | 3.6 V | 2 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LCC20/24,.14X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-241BC, QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC373ARGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 8.2 ns | 6.8 ns | 1 | 8 | YES | HVQCCN | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20/24,.14X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC20/24,.14X.18,20 | 20 | compliant | 8542.39.00.01 |