Filter Your Search
1 - 1 of 1 results
|
SN74LVC74AQDRG4Q1
Texas Instruments
|
$0.1888 | Yes | Yes | Active | 3.3 V | 5.2 ns | 5.2 ns | 2 | 1 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 10 µA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |