Filter Your Search
1 - 3 of 3 results
|
SN74LVC86ADBR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 1.8 V | 11.4 ns | 4.6 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC86ADBRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 11.4 ns | 4.6 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LVC86ADBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 11.4 ns | 4.6 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 |