Filter Your Search
1 - 2 of 2 results
|
SN74LVC86DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 6.5 ns | 6.5 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | |||||
|
SN74LVC86DBLE
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 6.5 ns | 4 | 2 | YES | SSOP | LVC/LCX/Z | XOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | unknown |