Filter Your Search
1 - 1 of 1 results
|
SN74LVC8T245RHLR
Texas Instruments
|
$0.9037 | Yes | Yes | Active | 1.8 V | 23.8 ns | 6.3 ns | 1 | 8 | YES | HVQCCN | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | TWO SEPEARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B | COMMON CONTROL | 32 mA | 2 | TRUE | 25 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-241, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |