Filter Your Search
1 - 1 of 1 results
|
SN74LVCC3245ADWRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 11.2 ns | 7.6 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ALSO REQUIRES 3V TO 5.5V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | Texas Instruments |