Filter Your Search
1 - 2 of 2 results
|
SN74LVCE161284DLR
Texas Instruments
|
$1.7536 | Yes | Yes | Active | 3.3 V | 5 V | STANDARD | 3-STATE | 14 | 19 | 13 | 30 ns | LINE TRANSCEIVER | NO | IEEE-1284 | 13 | 84 mA | 18 ns | 45 mA | 3.6 V | 3 V | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 15.875 mm | 2.79 mm | 7.49 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVCE161284DL
Texas Instruments
|
$2.6247 | Yes | Yes | Obsolete | 3.3 V | 5 V | STANDARD | 3-STATE | 14 | 19 | 13 | 30 ns | LINE TRANSCEIVER | NO | IEEE-1284 | 13 | 84 mA | 18 ns | 45 mA | 3.6 V | 3 V | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 15.875 mm | 2.79 mm | 7.49 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |