Filter Your Search
1 - 1 of 1 results
|
SN74LVCH245APWE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 7.3 ns | 6.3 ns | 8 | 8 | YES | TSSOP | BIDIRECTIONAL | NO | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | Texas Instruments |