Filter Your Search
1 - 2 of 2 results
|
SN74LVCH245PWLE
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 7 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-20 | 20 | unknown | |||||||||||
|
SN74LVCH245PWLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 7 ns | 7 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | not_compliant | 8542.39.00.01 |