Filter Your Search
1 - 1 of 1 results
|
SN74LVT244BZQNR
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 3.8 ns | 3.5 ns | 2 | 4 | YES | VFBGA | 50 pF | UNIDIRECTIONAL | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | BGA20,4X5,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1 mm | 3 mm | 4 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA-20 | 20 | compliant | EAR99 | 8542.39.00.01 |