Filter Your Search
1 - 1 of 1 results
|
SN74LVTH126PWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 4.5 ns | 3.9 ns | 4 | 1 | YES | TSSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE HIGH | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | 8542.39.00.01 |