Filter Your Search
1 - 1 of 1 results
|
SN74LVTH16652DLR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | 4.7 ns | 3.4 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | compliant | 8542.39.00.01 |