Filter Your Search
1 - 1 of 1 results
|
SN74LXC1T45QDRYRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.2 V | 85 ns | 85 ns | 1 | 1 | YES | VSON | 15 pF | BIDIRECTIONAL | 3-STATE | LXC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 32 mA | 2 | TRUE | 4 µA | 5.5 V | 1.1 V | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 6 | PLASTIC/EPOXY | SOLCC6,.03,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SON-6 | compliant | Texas Instruments |