Filter Your Search
1 - 10 of 97 results
|
SN74S10N
Texas Instruments
|
$0.8569 | Yes | Active | 5 V | 5 ns | 5 ns | 3 | 3 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 16 mA | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
SN74S1051NSR
Texas Instruments
|
$1.7488 | Yes | Yes | Active | 1 | 12 | YES | SOP | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | DIODE BUS TERMINATION ARRAY | 12 | 5.25 V | 4.75 V | |||||||||||||||||
|
SN74S1051PWR
Texas Instruments
|
$1.8732 | Yes | Yes | Active | 1 | 12 | YES | TSSOP | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | DIODE BUS TERMINATION ARRAY | 12 | 5.25 V | 4.75 V | |||||||||||||||||
|
SN74S1051DR
Texas Instruments
|
$1.8974 | Yes | Yes | Active | 1 | 12 | YES | SOP | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | DIODE BUS TERMINATION ARRAY | 12 | 5.25 V | 4.75 V | |||||||||||||||||
|
SN74S1053PWR
Texas Instruments
|
$1.9140 | Yes | Yes | Active | 1 | 16 | YES | TSSOP | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | DIODE BUS TERMINATION ARRAY | 16 | 5.25 V | 4.75 V | ||||||||||||||||
|
SN74S1053DWR
Texas Instruments
|
$1.9377 | Yes | Yes | Active | 1 | 16 | YES | SOP | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | DIODE BUS TERMINATION ARRAY | 16 | 5.25 V | 4.75 V | ||||||||||||||||
|
SN74S1051PW
Texas Instruments
|
$1.9758 | Yes | Yes | Lifetime Buy | 1 | 12 | YES | TSSOP | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | DIODE BUS TERMINATION ARRAY | 12 | 5.25 V | 4.75 V | |||||||||||||||||
|
SN74S1053NSR
Texas Instruments
|
$2.0752 | Yes | Yes | Active | 1 | 16 | YES | SOP | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | DIODE BUS TERMINATION ARRAY | 16 | 5.25 V | 4.75 V | ||||||||||||||||
|
SN74S1051N
Texas Instruments
|
$2.0820 | Yes | Active | 1 | 12 | NO | DIP | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | DIODE BUS TERMINATION ARRAY | 12 | 5.25 V | 4.75 V | |||||||||||||||||||||
|
SN74S1050N
Texas Instruments
|
$2.1496 | Yes | Yes | Obsolete | 1 | NO | DIP | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | NO | DIODE BUS TERMINATION ARRAY | 12 |