Filter Your Search
1 - 1 of 1 results
|
SN74S10N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5 ns | 3 | 3 | NO | DIP | 15 pF | S | NAND GATE | TTL | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |