Parametric results for: SN74S10NSRE4 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74s10nsre4
Select parts from the table below to compare.
Compare
Compare
SN74S10NSRE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 5 ns 3 3 YES SOP S NAND GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 e4 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC GREEN, PLASTIC, SOP-14 unknown 8542.39.00.01
SN74S10NSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5 ns 5 ns 3 3 YES SOP 15 pF NO S NAND GATE TTL 20 mA 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOP, SOP14,.3 compliant 8542.39.00.01 SOIC 14