Filter Your Search
1 - 10 of 11 results
|
SN74S174J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74S174JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74S174J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 6 | NO | DIP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | TRUE | 144 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN74S174JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | D FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SN74S174J4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | D FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SN74S174J-T
AMD
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | S | JBAR-KBAR FLIP-FLOP | TTL | 75 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74S174J-B
AMD
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | S | JBAR-KBAR FLIP-FLOP | TTL | 75 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
SN74S174J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 1 | 6 | NO | DIP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | TRUE | 144 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||
![]() |
SN74S174J
AMD
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
SN74S174J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 17 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |