Filter Your Search
1 - 6 of 6 results
|
SN74S174NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17 ns | 17 ns | 1 | 6 | YES | SOP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | 20 mA | TRUE | 144 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||||
|
SN74S174NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 17 ns | 17 ns | 1 | 6 | YES | SOP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | 20 mA | TRUE | 144 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | |||||
|
SN74S174NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74S174NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17 ns | 17 ns | 1 | 6 | YES | SOP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | 20 mA | TRUE | 144 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||||
|
SN74S174NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74S174NSR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |