Filter Your Search
1 - 6 of 6 results
|
SN74S64D3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.5 ns | 5.5 ns | 1 | 11 | YES | SOP | 50 pF | NO | TOTEM POLE | S | AND-OR-INVERT GATE | TTL | 20 mA | 16 mA | 5.25 V | 4.75 V | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74S64DR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 1 | 11 | YES | SOP | 15 pF | NO | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 | |||||||
|
SN74S64D
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 5.5 ns | 1 | 11 | YES | SOP | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||
|
SN74S64DR
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 5.5 ns | 1 | 11 | YES | SOP | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||
|
SN74S64D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 5.5 ns | 1 | 11 | YES | SOP | 50 pF | NO | TOTEM POLE | S | AND-OR-INVERT GATE | TTL | 20 mA | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||
|
SN74S64D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 1 | 11 | YES | SOP | 15 pF | NO | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | PLASTIC, SO-14 | not_compliant | 8542.39.00.01 | SOIC | 14 |